| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880634-5 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .07 - .12 in, 2 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP880634-5 |
880634-5
| Heilind Number: | AMP880634-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880634-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FF 110 REC 0.5-1.0 MM2 0.25 X 12.3 PTPBR receptacle, part of the FASTIN-FASTON 110 series. Crafted from durable brass with pre-tin plating, it ensures reliable performance in temperatures ranging from -40 to 130°C. Designed for straight orientation, it accommodates wire sizes 17-20 AWG and accepts insulation diameters of 2-3.05mm. With a precise F-Crimp termination method and an open barrel design, it guarantees secure and efficient crimping. Trust in our Quick Disconnects line for high-quality connectivity solutions that meet your needs. Rest assured, this product is not RoHS compliant. Elevate your projects with this essential receptacle for seamless power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160864-2 | ![]() | |
| TE Connectivity 737255-5 | ![]() |


