881774-1
KIT ECONOSEAL J 3PO
Enhance your automotive connections with this Econoseal J - Mark II Kit, featuring a 3-position housing for male terminals. Crafted from durable PBT material, it meets UL 94-HB flammability standards for added safety. Ideal for signal circuits, this connector offers a 4.8mm pitch and 12V DC voltage, with built-in polarization for easy assembly. With a sealable design and operating temperature range of -30 to 105°C, it ensures reliable performance in various environments. Its compact dimensions of .909" in length and 1.28" in width, along with a 180° cable exit angle, make it versatile for different installations. The black housing, with integrated primary locking feature, not only provides a secure connection but also adds a sleek look to your setup. RoHS compliant and serviceable, this connector kit is a must-have for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 881774-1 |
Series: | Econoseal J - Mark II |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 3 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M151 |
Connector System: | Wire to Wire |
Length: | .909 in |
Cable Exit Angle: | 180° |
Height: | 13.8 mm, .543 in |
Width: | 1.28 in, 32.5 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 881774-1 |
SKU: | AMP881774-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/03/2024 | P-24-026142 - Part Status Change. Part Status Change to aftermarket. parts being moved to the aftermarket (Service part), see the attached list including the End of Life planned year. TE undertakes to supply for the indicated period until the End of Life. TE reserves the right to adjust trading conditions on aftermarket components, including but not limited to the minimum order quantity, pricing, lead time, manufacturing process & location, and packaging. TE Connectivity Sales Team will answer your questions for any additional information or clarification that may be needed in that respect. |
Download |