881775-1
KIT ECONOSEAL J O P
Enhance your automotive wiring with this Econoseal J - Mark II Housing Kit, designed for female terminals. Featuring a single row layout with a 4.8 mm pitch, it ensures secure connectivity for up to three positions at 12 V DC. Crafted from UL 94-HB compliant PBT material, the black housing offers durability and flame resistance. With a signal circuit application and sealable design, it guarantees reliable performance even in harsh environments. Measuring 1 inch in length and 22.8 mm in height, this connector accommodates cables at a 180° exit angle, making installation hassle-free. Its integrated primary locking feature and terminal position assurance enhance usability, while RoHS compliance underscores its environmental responsibility. Perfect for various automotive applications, this kit is a must-have accessory for maintenance and repairs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 881775-1 |
Series: | Econoseal J - Mark II |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 3 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1 in |
Cable Exit Angle: | 180° |
Height: | 22.8 mm, .897 in |
Width: | 1.087 in, 27.6 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 881775-1 |
SKU: | AMP881775-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |