| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437665-3 |
| Color: | Black |
| Series: | Buchanan JC6 Series |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 90 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.939 in, 74.65 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-1437665-3 JC6-T307-06 |
| SKU: | AMP9-1437665-3 |
9-1437665-3
Specifications
Detailed Description
Introducing the JC6-T307-06, a crucial component in the Buchanan JC6 Series. This black assembly, designed for a single-row panel mount, boasts a durable thermoplastic housing and quick connect termination method. With a pitch of 9.53 mm (.375 in) and accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG), it offers versatile connectivity options. Rated for 5A at 300V and 20A at 600V, this terminal block ensures reliable performance in industrial settings. Its UL 94V-0 flammability standard compliance, along with RoHS certification, underscores its safety and environmental responsibility. The package includes 90 units, each featuring end mounting ears for easy installation. The screw terminals, made of steel with zinc chromate plating, guarantee secure connections. Suitable for wave solder processes up to 265°C, this product, with its turret (insulated) block style, is a must-have for various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1437666-3 | ![]() |


