Enhance your industrial connectivity with the JC6-T308-06 assembly. Featuring a sleek black design from the Buchanan JC6 Series, this terminal block offers reliable performance with a 5 A/20 A amperage rating and durable thermoplastic housing. Its solder turret termination method ensures secure wire connections, while the UL 94V-0 flammability standard guarantees safety. With one row, six positions, and a 9.53 mm pitch, it facilitates efficient panel mounting. The vertical mount angle, steel screw material, and zinc chromate plating further enhance its robust construction. Suitable for wire sizes ranging from .3 to 3 mm², this terminal block is RoHS compliant, making it an environmentally conscious choice for your applications. With 90 units in a package, it offers convenience and value for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1437666-3
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Solder Turret
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 90
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.939 in, 74.65 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 1437666-3;JC6-T308-06
SKU: AMP1437666-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: