9-1452415-9
58POS CONNECTOR ASSY F.CONNECTOR154POS
Introducing the MCON Interconnection System, a vital component for your automotive connectivity needs. This four-row housing, designed for female terminals, offers versatility with pitch options of 2.5mm, 5mm, and 3mm (.098 in, .197 in, .118 in). Operating at 14V DC, it ensures reliable performance even in demanding conditions, with a wide operating temperature range of -40 to 125°C (-40 to 257°F). Featuring a durable PA GF body in sleek black, this system is both robust and visually appealing. With 58 positions and a sealable design, it guarantees secure and efficient signal transmission. Perfect for wire-to-board or wire-to-device applications, its integrated strain relief and primary locking feature offer added convenience. Suitable for hybrid connectors, it's a must-have accessory for your automotive setup, meeting RoHS compliance for environmental responsibility. Elevate your connectivity game with the MCON Interconnection System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 9-1452415-9 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .098 in, .118 in, .197 in, 2.5 mm, 3 mm, 5 mm |
Voltage: | 14 V DC |
Strain Relief: | Yes |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 58 |
GPL: | N14 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 2.24 in |
Cable Exit Angle: | Other |
Height: | 1.406 in, 35.7 mm |
Width: | 1.654 in, 42 mm |
Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 9-1452415-9 |
SKU: | AMP9-1452415-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |