9-1625868-7

Heilind Number:AMP9-1625868-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1625868-7
ECAD Model:
3D Model

Description:

RP 2A 0.25W 53R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625868-7
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1625868-7

Detailed Description

Enhance the precision and efficiency of your electronic circuits with this high-quality surface mount resistor. Featuring a power rating of 0.25W and a resistance of 53.6 ohms with a tolerance of 0.1%, this thin film resistor ensures accurate and reliable performance. Operating at a rated voltage of 150V, it is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to install on your PCB. With RoHS compliance and a low temperature coefficient of 25PPM, it meets international standards for environmental responsibility and stability. Upgrade your designs with this Surface Mount Precision Resistor, the perfect choice for demanding electronic projects.