9-1625890-2

Heilind Number:AMP9-1625890-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1625890-2
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 62K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625890-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:62 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-1625890-2

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor, offering a power rating of 2W and a resistance of 62KΩ with a tolerance of 5%. Crafted with a metal oxide film element, this durable component guarantees reliable performance even in extreme temperatures ranging from -55 to 235°C. Featuring tinned copper leads for easy installation, it complies with RoHS standards, making it an eco-friendly choice for your electronic projects. Trust in its ±350 ppm/°C temperature coefficient and two-termination design for precise and efficient operation in a variety of applications. Upgrade your setup with this essential Through Hole Resistor for optimal performance and longevity.