| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879497-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 5.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879497-0 |
9-1879497-0
| Heilind Number: | AMP9-1879497-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879497-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 5K1 0.5W Power Resistor. Featuring a compact 1206 size code and surface mount design, this resistor is ideal for efficient installation. With a power rating of 0.5W and a resistance of 5.1 KΩ, it offers reliable performance in a variety of applications. The thick film element ensures durability, while the 5% tolerance guarantees accuracy. Operating at a rated voltage of 200V, this component is suitable for use in high-power circuits. Upgrade your circuitry with this RoHS compliant Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


