| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879497-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879497-7 |
9-1879497-7
| Heilind Number: | AMP9-1879497-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879497-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 5% 10K 0.5W power resistor. This compact 1206 size chip component features a thick film element for reliable operation, with a tolerance of 5% ensuring precise resistance values. With a resistance rating of 10 KΩ and a maximum voltage of 200 V, it is ideal for various electronic applications. Designed for easy surface mount installation, it has two solder terminations for secure connection. Measuring 3.1 x 1.55 x 0.55 mm, this resistor offers space-efficient solutions without compromising on performance. Upgrade your designs with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


