| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879505-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 11.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879505-6 |
9-1879505-6
| Heilind Number: | AMP9-1879505-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879505-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, designed for precision and reliability in surface mount applications. Featuring a resistance of 11.3 KΩ and a power rating of .2 W, it ensures stable operation even under high voltage conditions. The compact 0603 size, measuring 1.6 x .8 x .45 mm, facilitates easy integration onto PCBs. Utilizing thick film technology, this resistor guarantees accuracy with a tolerance of 1%. With solder termination and a maximum voltage rating of 50 V, it meets industry standards for quality and performance. Upgrade your electronic systems with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


