| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879506-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879506-2 |
9-1879506-2
| Heilind Number: | AMP9-1879506-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879506-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with our CRGH0603 1% power resistor, offering a resistance of 110 KΩ and a power rating of 0.2 W. This compact 0603 size component, featuring a surface mount termination type, is ideal for space-constrained applications. With its thick film element, it guarantees reliability and precision, boasting a tolerance of 1%. Operating at a rated voltage of 50 V, it ensures stable performance in various circuit configurations. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this Surface Mount Resistor, a vital component in modern electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


