| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879506-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 121 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879506-6 |
9-1879506-6
| Heilind Number: | AMP9-1879506-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879506-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% power resistor, boasting a resistance of 121KΩ and a power rating of 0.2W. Designed for surface mount applications, this compact component measures 1.6 x .8 x .45 mm, making it ideal for space-constrained circuits. Its thick film element and solder termination ensure reliable performance, while the 1% tolerance guarantees precision in your designs. With a rated voltage of 50V, this resistor is suitable for a wide range of applications. Upgrade to this high-quality component for efficient and accurate resistance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


