| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879516-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 113 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879516-3 |
9-1879516-3
| Heilind Number: | AMP9-1879516-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879516-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 113K 0.5W Power Resistor. This compact 1206-sized component, measuring 3.1 x 1.55 x .55 mm, offers reliable performance with a resistance of 113 KΩ and a power rating of .5 W. Designed for surface mount applications, it features solder termination and adheres to a tolerance of 1%. Operating at a rated voltage of 200 V, this thick film resistor is essential for maintaining precision in your circuit designs. Upgrade your inventory with this high-quality component, ideal for various electronic devices and systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


