| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879520-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 11.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879520-6 |
9-1879520-6
| Heilind Number: | AMP9-1879520-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879520-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2010 1% 11K3 1W Power Resistor, a high-quality surface mount component designed for efficient power management. With a resistance of 11.3 KΩ and a rated voltage of 200 V, this resistor is perfect for a wide range of electronic applications. Its compact 2010 size and solder termination make it easy to install on PCBs, while its thick film element ensures reliable performance. Meeting RoHS compliance standards, it's also environmentally friendly. Trust in this resistor for precision and durability in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


