9-1879520-9

Heilind Number:AMP9-1879520-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879520-9
ECAD Model:
3D Model

Description:

CRGH2010 1% 12K1 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879520-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:12.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879520-9

Detailed Description

Enhance your circuitry with the CRGH2010 1% 12K1 1W resistor. This high-quality component, featuring a resistance of 12.1 KΩ and a power rating of 1 W, ensures reliable performance in demanding applications. With a rated voltage of 200 V and thick film element technology, it provides stable and accurate operation. Designed for surface mount installation, it offers easy integration onto PCBs. The compact 2010 package size, measuring 5 x 2.5 x .55 mm, saves valuable board space. With solder termination and a tolerance of 1%, this resistor guarantees precise and secure connections. Ideal for power management and signal processing, it is a valuable asset in various electronic designs. RoHS compliance further underscores its quality and environmental responsibility. Elevate your projects with this essential power resistor.