| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879525-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 10.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879525-2 |
9-1879525-2
| Heilind Number: | AMP9-1879525-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879525-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512, a high-quality power resistor designed for precision performance. With a resistance of 10.2 KΩ and a power rating of 2 W, this surface mount component is ideal for applications requiring reliable and efficient operation. Its compact 2512 size and solder termination make for easy installation, while the 1% tolerance ensures accurate signal processing. RoHS compliant and rated for a maximum voltage of 200 V, this thick film resistor is a trusted choice for demanding electronic systems. Elevate your designs with the CRGH2512 and experience exceptional quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


