9-1879525-3

Heilind Number:AMP9-1879525-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879525-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 10K5 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879525-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:10.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879525-3

Detailed Description

Enhance power management in your electronic applications with the CRGH2512 1% 10K5 2W surface mount resistor. This compact yet robust component, boasting a power rating of 2 W and a resistance of 10.5 KΩ, is designed for reliable performance in high-voltage environments, with a rating of 200 V. Its solder termination type ensures secure connectivity, while the 1% tolerance level guarantees precise operation. The compact dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained PCB layouts. Manufactured with thick film technology, this resistor offers excellent stability and durability. Whether used in industrial machinery or consumer electronics, it is a versatile solution for power dissipation. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in the quality and performance of this Surface Mount Resistor for your power management needs.