9-1879744-5

Heilind Number:AMP9-1879744-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879744-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 487R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879744-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:487 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879744-5

Detailed Description

Enhance circuit performance with our RP 1J 487R precision resistor, meticulously crafted with a thin film element for utmost accuracy. Boasting a low tolerance of 0.1% and a power rating of 0.1W, this surface mount resistor guarantees reliable operation in demanding applications. With a resistance of 487 ohms and a rated voltage of 75V, it ensures stable and efficient signal processing. Measuring just 1.55 x 0.8 x 0.45mm, this compact chip resistor is easily integrated into your PCB layout. Its solder termination offers secure connectivity, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of our precision resistors for your electronic design needs.