9-1879744-6

Heilind Number:AMP9-1879744-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879744-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 499R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879744-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:499 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879744-6

Detailed Description

Enhance your circuitry with the RP 1J 499R, a high-precision surface mount resistor designed for optimal performance. With a resistance of 499 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation in a compact 0603 package. Operating at a power rating of 0.1W and a rated voltage of 75V, it is suitable for a wide range of applications. The solder termination type facilitates easy installation, while the RoHS compliance aligns with environmental standards. Trust in the Surface Mount Resistors series for dependable and efficient electronic components.