9-2176304-9

Heilind Number:AMP9-2176304-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176304-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 105R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176304-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176304-9

Detailed Description

Achieve precision in your circuit with this 0402 thin film surface mount resistor. With a power rating of 0.1W and a resistance of 105Ω, it offers reliable performance in demanding applications. The solder termination ensures easy installation, and its compact 1 x 0.5 x 0.3mm size saves valuable space on your PCB. Operating at a rated voltage of 25V with a tolerance of 0.1%, this resistor guarantees accurate and stable operation. Whether you're working on industrial machinery or consumer electronics, this high-quality component is essential for achieving optimal performance.