| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176311-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10.7 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176311-4 |
9-2176311-4
| Heilind Number: | AMP9-2176311-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176311-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with this high-quality precision resistor. With a power rating of 0.1W and a resistance of 10.7 KΩ, it offers exceptional performance and accuracy. The thin film element and 0.1% tolerance ensure reliability, while the 25PPM temperature coefficient guarantees stable operation. Designed for surface mounting, this resistor is perfect for compact and efficient circuitry. Upgrade your components with this Surface Mount Resistor and experience superior quality in every application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


