RP73PF1E127KBTDF
RP 1E 0.1W 127K 0.1% 25PPM 1K RL
Enhance your electronic circuit performance with this precision resistor. Featuring a power rating of 0.1W, it delivers reliable conductivity for your devices. With a resistance of 127KΩ and a tolerance of 0.1%, this resistor ensures accurate and consistent signal processing. Its thin film element type guarantees high precision, while its small 0402 size and surface mount termination make it easy to integrate into your designs. Operating at a rated voltage of 25V and boasting a low temperature coefficient of 25PPM, it offers stable performance even in demanding environments. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Elevate the quality of your electronic assemblies with this high-quality surface mount component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RP73PF1E127KBTDF |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 127 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-2176312-8 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 9-2176312-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |