| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176360-0 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176360-0 |
9-2176360-0
| Heilind Number: | AMP9-2176360-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176360-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your precision resistor collection with our cutting-edge RQ 0402 model. Designed for high-performance applications, this resistor boasts a resistance of 3.65 KΩ with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .0625 W and a rated voltage of 50 V, it can handle demanding tasks with ease. Its compact 0402 size and surface mount design make it suitable for space-constrained environments. Crafted with thin film technology and featuring a low temperature coefficient of 10PPM, this resistor guarantees stable performance over time. Trust in our Surface Mount Resistors for exceptional quality and precision in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


