| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176360-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.02 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176360-4 |
9-2176360-4
| Heilind Number: | AMP9-2176360-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176360-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, designed for high-precision applications. The RQ 0402 4K02 resistor boasts a tolerance of just 0.1% and a resistance rating of 4.02 KΩ, ensuring accuracy and reliability. With a power rating of .0625 W and a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. This surface mount resistor, featuring a thin film element, is RoHS compliant and suitable for a wide range of electronic devices. Upgrade your designs with this high-quality component, ideal for achieving optimal signal integrity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


