| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176360-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.32 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176360-7 |
9-2176360-7
| Heilind Number: | AMP9-2176360-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176360-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this ultra-compact surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a resistance of 4.32 KΩ with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.0625 W and operates at a rated voltage of 50 V. With a thin film element and solder termination, this resistor is ideal for applications requiring high accuracy and reliability. ROHS compliant and featuring a low temperature coefficient of 10PPM, it ensures consistent performance in demanding environments. Upgrade your circuitry with this precision component, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


