| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176366-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 3.92 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176366-3 |
9-2176366-3
| Heilind Number: | AMP9-2176366-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176366-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, meticulously crafted for top performance. This RQ 0603 model boasts a resistance of 3.92 KΩ, with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Its thin film element ensures reliability, even in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, it offers robust functionality. Solder termination and surface mount design make for convenient installation, while its compact 1.55 x .8 x .45 mm dimensions save valuable space on your PCB. Trust in the quality and accuracy of our surface mount resistor for seamless integration into your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176370-3 | ![]() |


