| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176367-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 46.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176367-7 |
9-2176367-7
| Heilind Number: | AMP9-2176367-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176367-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in circuitry with this 0603 thin film resistor, boasting a resistance of 46.4 KΩ with a tolerance of 0.1%. Designed for surface mount applications, it features a power rating of .15 W and a rated voltage of 75 V, ensuring reliable performance. With a low temperature coefficient of 10PPM and two solder terminations, this resistor guarantees accuracy and stability in electronic systems. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained environments. Trust in its quality construction for consistent operation in your projects. Non-rohs compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


