9-2176370-1

Heilind Number:AMP9-2176370-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176370-1
ECAD Model:
3D Model

Description:

RQ 0603 3K74 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176370-1
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:3.74 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176370-1

Detailed Description

Enhance precision in your electronic projects with this high-quality thin film resistor. Measuring at a compact 0603 size, it offers a resistance of 3.74 KΩ with a tolerance of 0.1%. Engineered for reliability, it boasts a power rating of .15 W and a low temperature coefficient of 10PPM, ensuring stable performance even in demanding applications. With a rated voltage of 75 V and surface mount mounting style, it's ideal for compact circuit designs. Trust in its quality construction for consistent and accurate results.