| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176371-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 42.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176371-3 |
9-2176371-3
| Heilind Number: | AMP9-2176371-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176371-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0603 thin film resistor, boasting a resistance value of 42.2 KΩ with a tight tolerance of 0.1%. Its low temperature coefficient of 10PPM ensures stable performance, while the high power rating of 0.15 W allows for reliable operation. Designed for surface mount applications, this resistor features solder termination and is RoHS compliant. With a compact size of 1.55 x 0.8 x 0.45 mm, it's perfect for space-constrained designs, making it a vital component in achieving optimal performance in electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176367-3 | ![]() |


