| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176374-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.13 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176374-9 |
9-2176374-9
| Heilind Number: | AMP9-2176374-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176374-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance value of 1.13 KΩ with a tolerance of .1%. The thin film element ensures accurate performance, while the 10PPM temperature coefficient guarantees stability in varying conditions. Designed for surface mount installation, this resistor is compact, measuring just 2 x 1.25 x .5 mm, making it ideal for space-constrained applications. With a power rating of .2 W and a rated voltage of 100 V, it offers reliable performance. Whether you're a hobbyist or a professional, this resistor is a versatile component for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176379-9 | ![]() |


