| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176375-4 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 10.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176375-4 |
9-2176375-4
| Heilind Number: | AMP9-2176375-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176375-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with our RQ 0805 10K7 thin film surface mount resistor. This high-quality component boasts a resistance of 10.7 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Perfect for demanding applications, it has a power rating of .2 W and is rated for 100 V. With solder termination and a compact 0805 size, it's easy to integrate into your designs. Trust in its reliability and performance for critical circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


