| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176390-5 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176390-5 |
9-2176390-5
| Heilind Number: | AMP9-2176390-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176390-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 1206 resistor, featuring a resistance of 11K ohms with a tolerance of 0.1%. This thin film component ensures high accuracy, ideal for applications requiring stable and reliable performance. With a power rating of 0.4W and a rated voltage of 200V, it offers optimal power handling capabilities. Designed for surface mount installation, it measures 3.1 x 1.55 x 0.55 mm, making it space-efficient. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a variety of electronic devices, this precision resistor guarantees quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176385-5 | ![]() |


