9-2176403-7

Heilind Number:AMP9-2176403-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176403-7
ECAD Model:
3D Model

Description:

3550 10K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176403-7
Power Rating:5 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176403-7

Detailed Description

Enhance your electronic circuits with this high-quality Surface Mount Resistor, designed for robust performance in power applications. With a power rating of 5W and a rated voltage of 300V, it offers reliable operation even in demanding conditions. The Thick Film element ensures efficient power dissipation, while the 1% tolerance and 10 KΩ resistance guarantee precise and accurate results. Featuring a Surface Mount termination type, it is easy to install on PCBs for seamless integration into your designs. Trusted for its quality and performance, this resistor is a must-have component for any electronic project.ROHS compliance ensures environmental responsibility.