9-2176412-4

Heilind Number:AMP9-2176412-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176412-4
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 39K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176412-4
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-2176412-4

Detailed Description

Enhance your electronic circuits with this high-quality axial-leaded resistor. Boasting a power rating of 5 W and a resistance of 39 KΩ, it ensures reliable performance in demanding applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precision is guaranteed even in fluctuating conditions. The durable metal oxide film element and tinned copper leads offer excellent conductivity and longevity. Measuring 17.5 x 6.5 mm, this resistor is compact yet powerful, making it suitable for a wide range of projects. Additionally, its compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your setup with this essential through-hole resistor.