90391-3

DIE ULTRA FAST 16-14 U/58078-3

Experience unparalleled speed and efficiency with our ULTRA FAST 16-14 U/58078-3 crimp tool. Designed for seamless connectivity, this Tetra Crimp / Platform Hand Tool guarantees flawless results every time. Whether you're working with connectors or other components, its removable/interchangeable die set ensures versatility and convenience. Powered by your choice of manual or pneumatic operation, it's perfect for any project. Plus, rest assured knowing it's fully RoHS compliant, prioritizing both performance and environmental responsibility. Upgrade your toolkit with this essential Portable Crimp Tool and streamline your workflow like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90391-3
Tool Type:Tetra Crimp / Platform Hand Tool
Product:Portable Crimp Tools
Power Type:Manual, Pneumatic
Die Set Type:Removable/Interchangeable
SKU:AMP90391-3
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (108-) / UL/CSA
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: