2150363-2
OCEAN_2.0_Applicator-E-100F180FA
Enhance your assembly process with the OCEAN 2.0 Applicator-E-100F180FA, a cutting-edge tool designed for optimal efficiency. This high-quality applicator is perfect for a variety of applications, offering precise control and consistent performance. Featuring a pneumatic feed type and a choice of 30 mm or 40 mm stroke terminators, it's versatile enough to meet your specific needs. With its RoHS compliance and durable construction, you can trust in its reliability and environmental responsibility. Elevate your workflow with this essential tool for connectors and components assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150363-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150363-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2019 | E-19-006510 - Product Improvement. OCEAN applicator 2150363 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. |
Download |