90800-2
DIE ASSEMBLY
Enhance your crimping efficiency with our DIE ASSEMBLY, a vital component for precise connections in the field. Designed for use with Standard Die Envelope (SDE) Die Sets, this tool offers versatility and ease of operation. Whether you prefer battery-powered, electric, or manual tools, our DIE ASSEMBLY is compatible, ensuring seamless integration into your workflow. With a focus on convenience, it features a Removable/Interchangeable die set type, allowing for quick changes to suit your needs. Additionally, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your crimping experience with this essential tool, a must-have for professionals in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90800-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP90800-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2015 | E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop. | Download |