91501-1
CERTICRIMP 24-20 MICRO MNL
Enhance your crimping capabilities with the CERTICRIMP 24-20 MICRO MNL, a precision tool designed for efficient and reliable wire termination. This Straight Action Hand Tool, part of the CERTI-CRIMP II series, offers unparalleled performance in portable crimping applications. With compatibility for a Fixed In Tool die set, it ensures consistent results every time. Whether you prefer battery-operated, electric, or manual power, this versatile tool is ready to meet your needs. Plus, rest assured knowing it complies with RoHS regulations, making it a responsible choice for environmentally-conscious users. Upgrade your toolbox with this essential crimping solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91501-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91501-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |