Enhance your electrical connections with these PIDG Spring Spade Terminals, designed for optimal performance in a variety of applications. With a voltage rating of 300V and a straight orientation, they offer reliable connectivity with a #8 stud size or M4 screw. Operating seamlessly in temperatures ranging from 105 °C to 221 °F, these terminals accommodate 14-16 AWG wires with ease. Featuring a closed barrel design and insulation for added safety, they are RoHS compliant, ensuring environmentally friendly practices. Whether you're working on automotive, industrial, or residential projects, these terminals are a trusted choice for secure and efficient wire termination. Upgrade your toolbox with Rings & Spades' quality connector solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52936
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52936
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:21.8 mm / .86 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-028
Support Style:Insulation Support
Part Alias:C85072-000,AMP-0-0052936-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: