91520-1

CERTICRIMP 2,SAHT HD 22

Enhance your crimping capabilities with the CERTICRIMP 2 Straight Action Hand Tool. Designed for precision and ease of use, this tool is a must-have for professionals in the field. Its fixed die set ensures consistent results every time, meeting the highest standards of quality and performance. Whether you prefer battery-powered, electric, or manual operation, this versatile tool has you covered. With its RoHS compliance and durable construction, it's the perfect choice for any crimping task, making it a valuable addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91520-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91520-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: