91525-1
CERTICRIMP 2,SAHT AMPLIMITE
Enhance your crimping capabilities with the CERTICRIMP 2, SAHT AMPLIMITE Straight Action Hand Tool. This essential tool, part of our Portable Crimp Tools collection, offers versatile operation with battery, electric, or manual power options. Featuring a fixed die set for efficient use, it ensures precise and reliable crimps every time. Rest assured, it complies with RoHS standards, making it a responsible choice for your crimping needs. Elevate your connector assembly process with this indispensable tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91525-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91525-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |