The AMP MR series receptacle connector, a high-quality component designed for reliable electrical connections in industrial applications. This black housing connector, with a pitch of 2.54 mm (.1 in), features 4 contacts in a single row for efficient signal transmission. Crafted from UL 94V-0 rated polyester with glass fiber reinforcement, it offers robust performance even in demanding environments. The phosphor bronze contacts ensure optimal conductivity, while the crimp termination method allows for easy and secure wire attachment. With CSA LR7189 and UL E28476 certifications, it guarantees compliance with industry standards for safety and performance. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for diverse assembly needs. Whether for PCB or cable connections, its inline contact layout and mating retention lock provide a secure and stable interface. RoHS compliant and meeting stringent quality standards, this connector is a reliable choice for various electronic systems. Complete with detailed product information and packaging, it facilitates seamless integration into your projects. Upgrade your connectivity solutions with the AMP MR series receptacle connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87175-0
Series:AMP MR
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.44
Overall Length:10.56
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:4
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.175 in, 4.44 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5913
Contact Layout:Inline
Connector Length:10.56 mm, .42 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-87175-0
SKU:AMP1-87175-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/29/2022PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products.Download