91558-1

CERTICRIMP 2 20-16 DYN D-3L

Easily achieve precise crimps with the CERTICRIMP 2 20-16 DYN D-3L tool. Designed for seamless operation, this Straight Action Hand Tool is a key component in any crimping toolkit. Suitable for a variety of applications, it ensures secure connections with every use. Its fixed die set eliminates the need for constant adjustments, streamlining the crimping process. Whether you prefer battery-powered, electric, or manual operation, this versatile tool accommodates your preferences. Plus, it's RoHS compliant, meeting international standards for environmental responsibility. Trust in the CERTICRIMP 2 for efficient and reliable crimping performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91558-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91558-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Part Alias:E97346-000,AMP-0-0091558-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: