917690-1
2.5 SIGNAL D/LOCK PLUG HSG 6P
Introducing the AMP Signal Double Lock Housing Connector, a reliable and versatile component designed for power and signal applications. With a housing material of durable Nylon 6/6 in a natural color, this plug connector features six contacts in a single row, each capable of transmitting up to 3A of current. Its cable mount design allows for convenient installation, with a crimp termination method ensuring secure connections. Operating at temperatures ranging from -30°C to 105°C, it offers dependable performance in various environments. UL 94V-0 rated for material flammability, it meets stringent safety standards. Ideal for appliances and other electronic devices, this connector is RoHS compliant, further underscoring its quality and environmental responsibility. With a mating retention type of latch and polarization alignment, it guarantees proper and secure connections. Whether for industrial or consumer electronics, this connector is a trusted choice for efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917690-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 11 |
Overall Length: | 17.5 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 526 |
Mating Retention Type: | Latch |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 11 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Wire Size: | 20 AWG, .518 mm² |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 17.5 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917690-1 |
SKU: | AMP917690-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/21/2022 | PCN-22-144095 - Alternate material added. please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance. |
Download |