917696-2
2.5 SDL PLUG HSG 12P RED
Enhance your power and signal connections with our 3A Cable Mount Connector, designed for seamless integration in various applications. Constructed with durable Nylon 6/6 housing material in a natural color, this housing features a single row layout with 12 positions for efficient wire-to-wire connectivity. The inline contact layout and 2.5mm pitch ensure secure and precise mating, while the crimp termination method accommodates 20 AWG wire sizes. Operating seamlessly in temperatures ranging from -30 to 105°C, this connector is suitable for diverse environments. With an overall height of 11 inches and length of 32.5 inches, it offers ample space for installation. Perfect for power and signal circuit applications, this connector provides reliable performance at an operating voltage of 250VAC/250VDC. Upgrade your connectivity solutions with this high-quality Cable Mount Connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 917696-2 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 11 in |
Overall Length: | 32.5 in |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Number of Positions: | 12 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Wire Size: | 20 AWG, .518 mm² |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Mating Retention: | With |
Connector and Housing Type: | Plug |
Operating Voltage: | 250 VAC, 250 VDC |
SKU: | AMP917696-2 |
series: | AMP Signal Double Lock |
UL Flammability Rating: | UL 94V-0 |
Glow Wire Rating: | Glow Wire |
Mating Retention Type: | Latch |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |