917700-1
2.5 SIGNAL D/LOCK D.L.P 4P
Enhance your AMP Signal Double Lock assembly with the Double Lock Plate Accessory, crafted from durable Nylon 6/6 GF for reliable performance. This essential component, with a natural color finish, is designed to accommodate four positions, making it ideal for various connectivity setups. With a broad operating temperature range of -30 to 105°C (-22 to 221°F), it ensures suitability for diverse environments. Packaged conveniently in a bag containing 800 units, it offers efficiency in handling and storage. Compliant with RoHS standards, it meets environmental regulations, while its EAR99 classification guarantees its exportability. Whether used in appliances or other applications, this accessory is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 917700-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Accessory Type: | Double Lock Plate |
Body Material: | Nylon 6/6 GF |
Package Quantity: | 800 |
Number of Positions: | 4 |
GPL: | 526 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Appliances |
Product Code: | 3940 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 917700-1 |
SKU: | AMP917700-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/18/2019 | P-19-017242 - Product Improvement. TE is adding a second resin to accommodate market constraints. | Download |
05/01/2019 | E-18-016406 - Product Improvement. TE to add a second resin to accommodate market constraints. | Download |
02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download |