917688-2
SIGNAL DOUBLE LOCK PLUG HSG 4P RED
Easily secure and power your electronic connections with our Signal Double Lock Plug Housing in vibrant red. Designed for optimal performance, this housing features four positions, accommodating 20 AWG wire sizes for efficient data transmission. With a pitch of 2.5 mm, it offers precise connectivity, while its nylon 6/6 construction ensures durability. Operating at temperatures ranging from -30 to 105°C, it's suitable for various environments. UL 94V-0 compliant and RoHS certified, it guarantees safety and environmental responsibility. Perfect for appliances and power and signal applications, this connector is a reliable choice for your projects. Packed in a quantity of 400, it's ideal for bulk installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917688-2 |
Color: | Red |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 400 |
Number of Positions: | 4 |
Housing Color: | Red |
GPL: | 526 |
Mating Retention Type: | Latch |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 11 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Wire Size: | 20 AWG, .518 mm² |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 12.5 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917688-2 |
SKU: | AMP917688-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |