917688-1

SIGNAL DOUBLE LOCK PLUG HSG 4P NATURAL

2.5 SIGNAL D/LOCK PLUG HSG 4P ;SIGNAL DOUBLE LOCK PLUG HSG 4P NATURAL
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917688-1
Color: Natural
Series: AMP Signal Double Lock
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Nylon 6/6
Number of Contacts: 4
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Maximum Operating Temperature: 105 °C, 221 °F
Overall Height: 11
Overall Length: 12.5
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 400
Number of Positions: 4
Housing Color: Natural
GPL: 526
Mating Retention Type: Latch
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Connector Height: 11 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 3933
Wire Size: 20 AWG, .518 mm²
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 12.5 in
Connector System: Wire to Wire
Connector Product Type: Connector
Mating Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 917688-1
SKU: AMP917688-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/20/2018 P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. Download
02/22/2018 P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. Download
02/01/2018 P-17-014690 - Product improvement. Except change estimated first ship date from Oct16 2017 to Feb1 2018 and estimated last date for mixed shipments from Apr6 2018 to Dec28 2018, it is same with E-17-009820 which state that for product delivery time improvement, add alternative material which having equivalent performance. Download
10/16/2017 E-17-009820 - Product Improvement. For product delivery time improvement, add alternative material which having equivalent performance. Download