917994-1
HYBRID MK-2 PLUG HSG ASSY 26P
Enhance your automotive connectivity with the HYBRID MK-2 PLUG HSG ASSY 26P, a vital component of the Multilock Connector System. Designed for seamless integration, this housing assembly accommodates 26 female terminals across two rows, ensuring efficient signal transmission. Crafted from durable PBT material with a UL 94-HB flammability standard, it guarantees reliability in demanding environments. With a pitch of 3.5mm and 3mm, it offers versatile installation options, while its 12V DC voltage rating meets industry standards. Featuring a 180° cable exit angle and a compact design, it's ideal for wire-to-board and wire-to-device connections. The integrated primary locking feature and optional terminal position assurance ensure secure mating, while its serviceable construction allows for easy maintenance. RoHS compliant and capable of operating in temperatures ranging from -30 to 105°C, this automotive connector accessory is a dependable choice for your application requirements. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 917994-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
Voltage: | 12 V DC |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 26 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 17.3 mm, .681 in |
Width: | 1.661 in, 42.2 mm |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | White |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 917994-1 |
SKU: | AMP917994-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |